Part Details for RTT201540FE4 by Ralec
Overview of RTT201540FE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT201540FE4
RTT201540FE4 CAD Models
RTT201540FE4 Part Data Attributes
|
RTT201540FE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT201540FE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT201540FE4
This table gives cross-reference parts and alternative options found for RTT201540FE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT201540FE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F1540B3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT201540FE4 vs 201007F1540B3 |
CRG2010F154R | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 154ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RTT201540FE4 vs CRG2010F154R |
RK73HW2HTTED1540F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT201540FE4 vs RK73HW2HTTED1540F |
MC2010-1540-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2010 | RCD Components Inc | RTT201540FE4 vs MC2010-1540-FTW |
MC2010L6F1540SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RTT201540FE4 vs MC2010L6F1540SE |
RGC2010FTD154R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT201540FE4 vs RGC2010FTD154R |
201007F1540T1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT201540FE4 vs 201007F1540T1 |
MC2010P-1540-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT201540FE4 vs MC2010P-1540-FT101W |
RK73HW2HRTTEB1540F | RES,SMT,THICK FILM,154 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RTT201540FE4 vs RK73HW2HRTTEB1540F |
HQ1007F1540TCE | Fixed Resistor, 0.75W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT201540FE4 vs HQ1007F1540TCE |