Part Details for RTT201401FTE by Ralec
Overview of RTT201401FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT201401FTE
RTT201401FTE CAD Models
RTT201401FTE Part Data Attributes
|
RTT201401FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT201401FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT201401FTE
This table gives cross-reference parts and alternative options found for RTT201401FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT201401FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F1401B5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT201401FTE vs 201007F1401B5 |
232276161402L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT201401FTE vs 232276161402L |
HQ1007F1401T4E | Fixed Resistor, 0.75W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT201401FTE vs HQ1007F1401T4E |
RK73H2HTTE1401F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT201401FTE vs RK73H2HTTE1401F |
AC2010FK-131K4L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT201401FTE vs AC2010FK-131K4L |
201007F1401TC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT201401FTE vs 201007F1401TC |
201007F1401C4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT201401FTE vs 201007F1401C4E |
RK73HW2HLBK1401F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT201401FTE vs RK73HW2HLBK1401F |
RK73H2HLTEB1401F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT201401FTE vs RK73H2HLTEB1401F |
RTT201401FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RTT201401FTE vs RTT201401FE4 |