Part Details for RTT20132JE2 by Ralec
Overview of RTT20132JE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT20132JE2
RTT20132JE2 CAD Models
RTT20132JE2 Part Data Attributes
|
RTT20132JE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT20132JE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT20132JE2
This table gives cross-reference parts and alternative options found for RTT20132JE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT20132JE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW2HLBK132J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT20132JE2 vs RK73BW2HLBK132J |
RMC50-132JTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT20132JE2 vs RMC50-132JTP |
RK73B2HTBK132J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT20132JE2 vs RK73B2HTBK132J |
MC2010-132-JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT20132JE2 vs MC2010-132-JT |
MC2010-132-JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT20132JE2 vs MC2010-132-JB |
MC2010P-132-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT20132JE2 vs MC2010P-132-JT201W |
SCR50-132JE | Fixed Resistor, 0.75W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RTT20132JE2 vs SCR50-132JE |
MC2010-132-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT20132JE2 vs MC2010-132-JB201W |
MC2010-132-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT20132JE2 vs MC2010-132-JTW |
MC2010-132-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT20132JE2 vs MC2010-132-JB201 |