RTT201302FTE
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of RTT201302FTE by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT201302FTE by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT201302FTE by Ralec

RTT201302FTE
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
13000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RTT201302FTE
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for RTT201302FTE

This table gives cross-reference parts and alternative options found for RTT201302FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT201302FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW2HRTTEB1302F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RTT201302FTE vs RK73HW2HRTTEB1302F
RC2010F1302 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Synton-Tech Corp RTT201302FTE vs RC2010F1302
HQ1007F1302TEE Fixed Resistor, 0.75W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RTT201302FTE vs HQ1007F1302TEE
CR50TR133F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Akahane Electronics Ind Corp RTT201302FTE vs CR50TR133F
MC2010-1302-FB101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RTT201302FTE vs MC2010-1302-FB101Q
RTT201302FE4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ralec RTT201302FTE vs RTT201302FE4
MC2010-1302-FT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RTT201302FTE vs MC2010-1302-FT
RC2010F1302-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Taitron Components Inc RTT201302FTE vs RC2010F1302-07-RG70
RK73H2HTBK1302F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RTT201302FTE vs RK73H2HTBK1302F
RMC-221302FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Cinetech Industrial Co Ltd RTT201302FTE vs RMC-221302FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT201302FTE by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT201302FTE by Ralec

  • Please alert me when RTT201302FTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTT201302FTE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT201302FTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTT201302FTE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT201302FTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT201302FTE by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: