Part Details for RTT201200FTE by Ralec
Overview of RTT201200FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT201200FTE
RTT201200FTE CAD Models
RTT201200FTE Part Data Attributes
|
RTT201200FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT201200FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT201200FTE
This table gives cross-reference parts and alternative options found for RTT201200FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT201200FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ12SF1200U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RTT201200FTE vs ERJ12SF1200U |
RK73HW2HRTTEB1200F | RES,SMT,THICK FILM,120 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RTT201200FTE vs RK73HW2HRTTEB1200F |
RC2010FK-07120RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT201200FTE vs RC2010FK-07120RL |
RK73HW2HRTBK1200F | RES,SMT,THICK FILM,120 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RTT201200FTE vs RK73HW2HRTBK1200F |
NRC50F1200TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | NIC Components Corp | RTT201200FTE vs NRC50F1200TRF |
RC2010FK-07120RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT201200FTE vs RC2010FK-07120RP |
RK73HW2HTTED1200F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT201200FTE vs RK73HW2HTTED1200F |
ERJS1DF1200U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RTT201200FTE vs ERJS1DF1200U |
RK73H2HTBK1200F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT201200FTE vs RK73H2HTBK1200F |
RK73HW2HLTED1200F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT201200FTE vs RK73HW2HLTED1200F |