Part Details for RTT201052FE3 by Ralec
Overview of RTT201052FE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT201052FE3
RTT201052FE3 CAD Models
RTT201052FE3 Part Data Attributes
|
RTT201052FE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT201052FE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT201052FE3
This table gives cross-reference parts and alternative options found for RTT201052FE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT201052FE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002010-1052FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RTT201052FE3 vs BCTS002010-1052FTE |
201007F1052BA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT201052FE3 vs 201007F1052BA |
MC2010-1052-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT201052FE3 vs MC2010-1052-FTW |
HQ1007F1052T4E | Fixed Resistor, 0.75W, 10500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT201052FE3 vs HQ1007F1052T4E |
RK73HW2HRTBK1052F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT201052FE3 vs RK73HW2HRTBK1052F |
RK73H2HLTE1052F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT201052FE3 vs RK73H2HLTE1052F |
201007F1052CBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT201052FE3 vs 201007F1052CBE |
CR2010T10010K5+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Precision Resistive Products Inc | RTT201052FE3 vs CR2010T10010K5+-1% |
RK73H2HLBK1052F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT201052FE3 vs RK73H2HLBK1052F |
NMCR2010FT10K5 | RES,SMT,THICK FILM,10.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RTT201052FE3 vs NMCR2010FT10K5 |