Part Details for RTT201001DTE by Ralec
Overview of RTT201001DTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT201001DTE
RTT201001DTE CAD Models
RTT201001DTE Part Data Attributes
|
RTT201001DTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT201001DTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT201001DTE
This table gives cross-reference parts and alternative options found for RTT201001DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT201001DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU1DD1001U | Fixed Resistor, | Panasonic Electronic Components | RTT201001DTE vs ERJU1DD1001U |
SCR50-102DE | Fixed Resistor, 0.75W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RTT201001DTE vs SCR50-102DE |
RK73H2HLTED1001D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT201001DTE vs RK73H2HLTED1001D |
RK73HW2HLTE1001D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT201001DTE vs RK73HW2HLTE1001D |
CR2010TT100Q1K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RTT201001DTE vs CR2010TT100Q1K+-0.5% |
RK73HW2HRTTED1001D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT201001DTE vs RK73HW2HRTTED1001D |
RK73HW2HTTE1001D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT201001DTE vs RK73HW2HTTE1001D |
RK73H2HLTE1001D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT201001DTE vs RK73H2HLTE1001D |
RK73HW2HRTTE1001D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT201001DTE vs RK73HW2HRTTE1001D |
RK73HW2HRTTEB1001D | RES,SMT,THICK FILM,1K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RTT201001DTE vs RK73HW2HRTTEB1001D |