RTT129762DP3
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,

Overview of RTT129762DP3 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT129762DP3 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT129762DP3 by Ralec

RTT129762DP3
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
2.55 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
97600 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RTT129762DP3
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for RTT129762DP3

This table gives cross-reference parts and alternative options found for RTT129762DP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT129762DP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AF1210DR-1397K6L Fixed Resistor, 0.5W, 97600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RTT129762DP3 vs AF1210DR-1397K6L
PWR14D9762TEU Fixed Resistor, 0.5W, 97600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics RTT129762DP3 vs PWR14D9762TEU
RK73H2ETTD9762D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RTT129762DP3 vs RK73H2ETTD9762D
RK73H2ELTDD9762D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RTT129762DP3 vs RK73H2ELTDD9762D
AC1210DR-0797K6L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RTT129762DP3 vs AC1210DR-0797K6L
SR1210DR-0797K6L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RTT129762DP3 vs SR1210DR-0797K6L
CLF121097K60.5%100PPM/KNB16 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RTT129762DP3 vs CLF121097K60.5%100PPM/KNB16
RMC1/4K9762DTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RTT129762DP3 vs RMC1/4K9762DTE
RK73H2ERTTD9762D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RTT129762DP3 vs RK73H2ERTTD9762D
RK73H2ETTDD9762D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RTT129762DP3 vs RK73H2ETTDD9762D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT129762DP3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT129762DP3 by Ralec

  • Please alert me when RTT129762DP3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT129762DP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT129762DP3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT129762DP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT129762DP3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT129762DP3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: