Part Details for RTT129312FP2 by Ralec
Overview of RTT129312FP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT129312FP2
RTT129312FP2 CAD Models
RTT129312FP2 Part Data Attributes
|
RTT129312FP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT129312FP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT129312FP2
This table gives cross-reference parts and alternative options found for RTT129312FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT129312FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FPA--93K1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTT129312FP2 vs CR-10FPA--93K1 |
CR-10FPD--93K1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTT129312FP2 vs CR-10FPD--93K1 |
RC1210FR-0793K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT129312FP2 vs RC1210FR-0793K1L |
239073559313L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT129312FP2 vs 239073559313L |
RK73H2ELTE9312F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT129312FP2 vs RK73H2ELTE9312F |
RM13FTN9312 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT129312FP2 vs RM13FTN9312 |
RK73H2ERTBK9312F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 93100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RTT129312FP2 vs RK73H2ERTBK9312F |
WF10P9312FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT129312FP2 vs WF10P9312FTL |
RK73H2EGBK9312F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT129312FP2 vs RK73H2EGBK9312F |
CRS1210AFX-9312ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RTT129312FP2 vs CRS1210AFX-9312ELF |