There are no models available for this part yet.
Overview of RTT128253FTP by Ralec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RTT128253FTP by Ralec
Part Data Attributes for RTT128253FTP by Ralec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALEC ELECTRONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
2.55 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
825000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RTT128253FTP
This table gives cross-reference parts and alternative options found for RTT128253FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT128253FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FP7--825K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTT128253FTP vs CR-10FP7--825K |
RMS13FT8253 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RTT128253FTP vs RMS13FT8253 |
RM14F8253CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RTT128253FTP vs RM14F8253CT |
PWR14F8253TEU | Fixed Resistor, 0.5W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RTT128253FTP vs PWR14F8253TEU |
RMSW35K8253FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RTT128253FTP vs RMSW35K8253FB |
RMCF1210FT825K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTT128253FTP vs RMCF1210FT825K |
CRCW1210825KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RTT128253FTP vs CRCW1210825KFKTA |
RK73H2ETBK8253F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT128253FTP vs RK73H2ETBK8253F |
WF10P8253FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT128253FTP vs WF10P8253FTL |
CR1210-2W-8253FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RTT128253FTP vs CR1210-2W-8253FSNT-13 |