Part Details for RTT127682DTP by Ralec
Overview of RTT127682DTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT127682DTP
RTT127682DTP CAD Models
RTT127682DTP Part Data Attributes
|
RTT127682DTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT127682DTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 76800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT127682DTP
This table gives cross-reference parts and alternative options found for RTT127682DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT127682DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTDD7682D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT127682DTP vs RK73H2ERTTDD7682D |
CLF121076K80.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT127682DTP vs CLF121076K80.5%100PPM/KNS |
RC1210DR-0776K8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RTT127682DTP vs RC1210DR-0776K8L |
CLF121076K80.5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT127682DTP vs CLF121076K80.5%100PPM/KKB4 |
CRM1210ADX-7682ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RTT127682DTP vs CRM1210ADX-7682ELF |
BCTS001210-7682DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RTT127682DTP vs BCTS001210-7682DTP |
CR1210-2W-7682DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RTT127682DTP vs CR1210-2W-7682DT-13 |
RC1210DR-1376K8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RTT127682DTP vs RC1210DR-1376K8L |
AC1210DR-0776K8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT127682DTP vs AC1210DR-0776K8L |
CLF121076K80.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT127682DTP vs CLF121076K80.5%100PPM/KNB16 |