Part Details for RTT126813DP4 by Ralec
Overview of RTT126813DP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT126813DP4
RTT126813DP4 CAD Models
RTT126813DP4 Part Data Attributes
|
RTT126813DP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT126813DP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT126813DP4
This table gives cross-reference parts and alternative options found for RTT126813DP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT126813DP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1210681K0.5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT126813DP4 vs CLF1210681K0.5%100PPM/KKB8 |
RK73H2ELBK6813D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT126813DP4 vs RK73H2ELBK6813D |
CLF1210681K0.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT126813DP4 vs CLF1210681K0.5%100PPM/KNB16 |
RMF13DT6813 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 681000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RTT126813DP4 vs RMF13DT6813 |
ERJP14D6813U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RTT126813DP4 vs ERJP14D6813U |
RK73H2ELTD6813D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT126813DP4 vs RK73H2ELTD6813D |
RK73H2ELTED6813D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT126813DP4 vs RK73H2ELTED6813D |
CLF1210681K0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT126813DP4 vs CLF1210681K0.5%100PPM/KNS |
RTT126813DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RTT126813DP4 vs RTT126813DTP |
RK73H2ERTTDD6813D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 681000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT126813DP4 vs RK73H2ERTTDD6813D |