There are no models available for this part yet.
Overview of RTT126491DTP by Ralec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RTT126491DTP by Ralec
Part Data Attributes for RTT126491DTP by Ralec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALEC ELECTRONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
2.55 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
6490 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RTT126491DTP
This table gives cross-reference parts and alternative options found for RTT126491DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT126491DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12106K490.5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT126491DTP vs CLF12106K490.5%100PPM/KKB4 |
RC1210DR-076K49P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT126491DTP vs RC1210DR-076K49P |
AC1210DR-136K49L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT126491DTP vs AC1210DR-136K49L |
RK73H2ERTTD6491D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT126491DTP vs RK73H2ERTTD6491D |
RK73H2ERTBK6491D | RES,SMT,THICK FILM,6.49K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RTT126491DTP vs RK73H2ERTBK6491D |
RK73H2EGBK6491D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT126491DTP vs RK73H2EGBK6491D |
RMSW35K6491DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RTT126491DTP vs RMSW35K6491DB |
PWR14D6491TEU | Fixed Resistor, 0.5W, 6490ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RTT126491DTP vs PWR14D6491TEU |
CLF12106K490.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT126491DTP vs CLF12106K490.5%100PPM/KNB16 |
AC1210DR-076K49L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6490ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT126491DTP vs AC1210DR-076K49L |