Part Details for RTT125R62FP2 by Ralec
Overview of RTT125R62FP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT125R62FP2
RTT125R62FP2 CAD Models
RTT125R62FP2 Part Data Attributes
|
RTT125R62FP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT125R62FP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.62ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT125R62FP2
This table gives cross-reference parts and alternative options found for RTT125R62FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT125R62FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR14F5R62TFU | Fixed Resistor, 0.5W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RTT125R62FP2 vs PWR14F5R62TFU |
CR-10FPA--5R62 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTT125R62FP2 vs CR-10FPA--5R62 |
RC1210FR-135R62P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.62ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT125R62FP2 vs RC1210FR-135R62P |
RC1210FR-075R62L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT125R62FP2 vs RC1210FR-075R62L |
RK73H2ETTDD5R62F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT125R62FP2 vs RK73H2ETTDD5R62F |
AC1210FR-075R62L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT125R62FP2 vs AC1210FR-075R62L |
CR-10FP6--5R62 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTT125R62FP2 vs CR-10FP6--5R62 |
RM14F5R62CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.62ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RTT125R62FP2 vs RM14F5R62CT |
RK73H2ETTDB5R62F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.62ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RTT125R62FP2 vs RK73H2ETTDB5R62F |
SG73P2ETTDD5R62F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT125R62FP2 vs SG73P2ETTDD5R62F |