Part Details for RTT125760DP3 by Ralec
Results Overview of RTT125760DP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT125760DP3 Information
RTT125760DP3 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RTT125760DP3
RTT125760DP3 CAD Models
RTT125760DP3 Part Data Attributes
|
RTT125760DP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT125760DP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT125760DP3
This table gives cross-reference parts and alternative options found for RTT125760DP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT125760DP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM13DTN5760 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 576ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | RTT125760DP3 vs RM13DTN5760 |
RK73H2ERTTEB5760D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,576 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | RTT125760DP3 vs RK73H2ERTTEB5760D |
ERJU14D5760U | Panasonic Electronic Components | Check for Price | Fixed Resistor, | RTT125760DP3 vs ERJU14D5760U |
RTT125760DP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RTT125760DP3 vs RTT125760DP2 |
CRM1210ADX-5760ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RTT125760DP3 vs CRM1210ADX-5760ELF |
RK73H2ERTTDB5760D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,576 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | RTT125760DP3 vs RK73H2ERTTDB5760D |
SR1210DR-13576RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RTT125760DP3 vs SR1210DR-13576RL |
AC1210DR-07576RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RTT125760DP3 vs AC1210DR-07576RL |
ESR25JZPD5760 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RTT125760DP3 vs ESR25JZPD5760 |
CR1210-2W-5760DSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RTT125760DP3 vs CR1210-2W-5760DSNT-13 |