Part Details for RTT125623DP2 by Ralec
Overview of RTT125623DP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT125623DP2
RTT125623DP2 CAD Models
RTT125623DP2 Part Data Attributes
|
RTT125623DP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT125623DP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT125623DP2
This table gives cross-reference parts and alternative options found for RTT125623DP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT125623DP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTD5623D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT125623DP2 vs RK73H2ERTTD5623D |
CLF1210562K0.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT125623DP2 vs CLF1210562K0.5%100PPM/KNB16 |
AC1210DR-13562KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT125623DP2 vs AC1210DR-13562KL |
RK73H2ERTTE5623D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT125623DP2 vs RK73H2ERTTE5623D |
RPC1210DT562K | Fixed Resistor, Thick Film, 0.5W, 562000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTT125623DP2 vs RPC1210DT562K |
RK73H2ERTTDD5623D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT125623DP2 vs RK73H2ERTTDD5623D |
RTT125623DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RTT125623DP2 vs RTT125623DP4 |
RK73H2ETTED5623D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT125623DP2 vs RK73H2ETTED5623D |
ESR25JZPD5623 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | RTT125623DP2 vs ESR25JZPD5623 |
RK73H2ETBK5623D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 562000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT125623DP2 vs RK73H2ETBK5623D |