Part Details for RTT125602DP3 by Ralec
Overview of RTT125602DP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT125602DP3
RTT125602DP3 CAD Models
RTT125602DP3 Part Data Attributes
|
RTT125602DP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT125602DP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT125602DP3
This table gives cross-reference parts and alternative options found for RTT125602DP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT125602DP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTDD5602D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT125602DP3 vs RK73H2ERTTDD5602D |
RMC35K563DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RTT125602DP3 vs RMC35K563DTE |
ERJS14D5602U | Fixed Resistor, | Panasonic Electronic Components | RTT125602DP3 vs ERJS14D5602U |
RK73H2ELTED5602D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT125602DP3 vs RK73H2ELTED5602D |
AF1210DR-0756KL | Fixed Resistor, 0.5W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT125602DP3 vs AF1210DR-0756KL |
RK73H2ETTDD5602D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT125602DP3 vs RK73H2ETTDD5602D |
RCA121056K0DKEC | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 56000OHM, 200V, 0.5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RTT125602DP3 vs RCA121056K0DKEC |
CR1210-2W-5602DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RTT125602DP3 vs CR1210-2W-5602DPT |
AF1210DR-1356KL | Fixed Resistor, 0.5W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT125602DP3 vs AF1210DR-1356KL |
RC1210DR-0756KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RTT125602DP3 vs RC1210DR-0756KL |