RTT125493BP3
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1210,

Overview of RTT125493BP3 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT125493BP3 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT125493BP3 by Ralec

RTT125493BP3
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
2.55 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
549000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RTT125493BP3
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for RTT125493BP3

This table gives cross-reference parts and alternative options found for RTT125493BP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT125493BP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC1/4K5493BB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RTT125493BP3 vs RMC1/4K5493BB
RC1210BR-13549KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP YAGEO Corporation RTT125493BP3 vs RC1210BR-13549KL
RTT125493BP2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1210, Ralec RTT125493BP3 vs RTT125493BP2
RMC35K5493BTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RTT125493BP3 vs RMC35K5493BTE
RTT125493BTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1210, Ralec RTT125493BP3 vs RTT125493BTP
RC1210BR-07549KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP YAGEO Corporation RTT125493BP3 vs RC1210BR-07549KL
RTT125493BP4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1210, Ralec RTT125493BP3 vs RTT125493BP4
RMC35K5493BB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RTT125493BP3 vs RMC35K5493BB
RMC1/4K5493BTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RTT125493BP3 vs RMC1/4K5493BTE
RC1210BR-10549KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP YAGEO Corporation RTT125493BP3 vs RC1210BR-10549KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT125493BP3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT125493BP3 by Ralec

  • Please alert me when RTT125493BP3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTT125493BP3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT125493BP3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTT125493BP3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT125493BP3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT125493BP3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: