Part Details for RTT125232DP2 by Ralec
Overview of RTT125232DP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT125232DP2
RTT125232DP2 CAD Models
RTT125232DP2 Part Data Attributes
|
RTT125232DP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT125232DP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 52300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 52300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT125232DP2
This table gives cross-reference parts and alternative options found for RTT125232DP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT125232DP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTE5232D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 52300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT125232DP2 vs RK73H2ERTTE5232D |
CR35-5232DV | Fixed Resistor, Wire Wound, 0.5W, 52300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RTT125232DP2 vs CR35-5232DV |
RM13DTN5232 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 52300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT125232DP2 vs RM13DTN5232 |
ERJU14D5232U | Fixed Resistor, | Panasonic Electronic Components | RTT125232DP2 vs ERJU14D5232U |
CRM1210ADX-5232ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 52300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RTT125232DP2 vs CRM1210ADX-5232ELF |
RC1210DR-0752K3P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 52300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT125232DP2 vs RC1210DR-0752K3P |
RMC35K5232DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 52300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RTT125232DP2 vs RMC35K5232DB |
RMS13DT5232 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 52300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RTT125232DP2 vs RMS13DT5232 |
ERJP14D5232U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 52300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RTT125232DP2 vs ERJP14D5232U |
RK73H2ERTTD5232D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 52300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT125232DP2 vs RK73H2ERTTD5232D |