Part Details for RTT1246R4DP3 by Ralec
Overview of RTT1246R4DP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT1246R4DP3
RTT1246R4DP3 CAD Models
RTT1246R4DP3 Part Data Attributes
|
RTT1246R4DP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT1246R4DP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT1246R4DP3
This table gives cross-reference parts and alternative options found for RTT1246R4DP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT1246R4DP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESR25JZPD46R4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | RTT1246R4DP3 vs ESR25JZPD46R4 |
CR1210-2W-46R4DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RTT1246R4DP3 vs CR1210-2W-46R4DPT-13 |
RMC35K46R4DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RTT1246R4DP3 vs RMC35K46R4DTE |
RMC1/4K46R4DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RTT1246R4DP3 vs RMC1/4K46R4DB |
RC1210DR-0746R4P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT1246R4DP3 vs RC1210DR-0746R4P |
RK73H2EGBK46R4D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT1246R4DP3 vs RK73H2EGBK46R4D |
RC1210DR-1046R4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RTT1246R4DP3 vs RC1210DR-1046R4L |
CLF121046R40.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT1246R4DP3 vs CLF121046R40.5%100PPM/KNB16 |
TSR4GTD46R4V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RTT1246R4DP3 vs TSR4GTD46R4V |
RK73H2ELTDD46R4D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 46.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT1246R4DP3 vs RK73H2ELTDD46R4D |