Part Details for RTT124121DP4 by Ralec
Overview of RTT124121DP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT124121DP4
RTT124121DP4 CAD Models
RTT124121DP4 Part Data Attributes
|
RTT124121DP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT124121DP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT124121DP4
This table gives cross-reference parts and alternative options found for RTT124121DP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT124121DP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTED4121D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT124121DP4 vs RK73H2ETTED4121D |
RC1210DR-134K12L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RTT124121DP4 vs RC1210DR-134K12L |
RK73H2ETBK4121D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT124121DP4 vs RK73H2ETBK4121D |
RC1210DR-074K12P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT124121DP4 vs RC1210DR-074K12P |
CLF12104K120.5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT124121DP4 vs CLF12104K120.5%100PPM/KNB4 |
RK73H2ERTTD4121D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT124121DP4 vs RK73H2ERTTD4121D |
RK73H2ELTD4121D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT124121DP4 vs RK73H2ELTD4121D |
RMC35K4121DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RTT124121DP4 vs RMC35K4121DB |
CRM1210ADX-4121ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RTT124121DP4 vs CRM1210ADX-4121ELF |
CLF12104K120.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT124121DP4 vs CLF12104K120.5%100PPM/KNB16 |