Part Details for RTT123740DP4 by Ralec
Overview of RTT123740DP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT123740DP4
RTT123740DP4 CAD Models
RTT123740DP4 Part Data Attributes
|
RTT123740DP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT123740DP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT123740DP4
This table gives cross-reference parts and alternative options found for RTT123740DP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT123740DP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW35K3740DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RTT123740DP4 vs RMSW35K3740DB |
RTT123740DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RTT123740DP4 vs RTT123740DTP |
TSR4GD3740V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RTT123740DP4 vs TSR4GD3740V |
RMS13DT3740 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RTT123740DP4 vs RMS13DT3740 |
RK73H2ELTDB3740D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RTT123740DP4 vs RK73H2ELTDB3740D |
RK73H2ETBK3740D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT123740DP4 vs RK73H2ETBK3740D |
RM14D3740CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RTT123740DP4 vs RM14D3740CT-X |
CLF1210374R0.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT123740DP4 vs CLF1210374R0.5%100PPM/KNB8 |
RK73H2ELTEB3740D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RTT123740DP4 vs RK73H2ELTEB3740D |
RTT123740DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RTT123740DP4 vs RTT123740DP2 |