Part Details for RTT1236R0DTP by Ralec
Results Overview of RTT1236R0DTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT1236R0DTP Information
RTT1236R0DTP by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RTT1236R0DTP
RTT1236R0DTP CAD Models
RTT1236R0DTP Part Data Attributes
|
RTT1236R0DTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT1236R0DTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT1236R0DTP
This table gives cross-reference parts and alternative options found for RTT1236R0DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT1236R0DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H2EXTED36R0D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RTT1236R0DTP vs RK73H2EXTED36R0D |
RPC1210DT36R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thick Film, 0.5W, 36ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RTT1236R0DTP vs RPC1210DT36R0 |
RK73H2ELTE36R0D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RTT1236R0DTP vs RK73H2ELTE36R0D |
RTT1236R0DP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RTT1236R0DTP vs RTT1236R0DP3 |
RK73H2ETTDB36R0D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RTT1236R0DTP vs RK73H2ETTDB36R0D |
RK73H2EXTDD36R0D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RTT1236R0DTP vs RK73H2EXTDD36R0D |
ERJU14D36R0U | Panasonic Electronic Components | Check for Price | Fixed Resistor, | RTT1236R0DTP vs ERJU14D36R0U |
RK73H2EXTD36R0D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RTT1236R0DTP vs RK73H2EXTD36R0D |
CR1210-2W-36R0DPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RTT1236R0DTP vs CR1210-2W-36R0DPT-13 |
CR1210-2W-36R0DT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 36ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | RTT1236R0DTP vs CR1210-2W-36R0DT |