Part Details for RTT123240FP2 by Ralec
Overview of RTT123240FP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT123240FP2
RTT123240FP2 CAD Models
RTT123240FP2 Part Data Attributes
|
RTT123240FP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT123240FP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT123240FP2
This table gives cross-reference parts and alternative options found for RTT123240FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT123240FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210FR-13324RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT123240FP2 vs RC1210FR-13324RL |
RC1210FR-13324RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT123240FP2 vs RC1210FR-13324RP |
CR35-3240FV | Fixed Resistor, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RTT123240FP2 vs CR35-3240FV |
BCTS001210-3240FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RTT123240FP2 vs BCTS001210-3240FTP |
PWR14F3240TEU | Fixed Resistor, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RTT123240FP2 vs PWR14F3240TEU |
ERJ14NF3240U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RTT123240FP2 vs ERJ14NF3240U |
RK73H2ERTTDD3240F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT123240FP2 vs RK73H2ERTTDD3240F |
CR-10FPD--324R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTT123240FP2 vs CR-10FPD--324R |
TSR4GF3240V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RTT123240FP2 vs TSR4GF3240V |
RMCF1210FT324R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTT123240FP2 vs RMCF1210FT324R |