Part Details for RTT1228R0FP3 by Ralec
Overview of RTT1228R0FP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT1228R0FP3
RTT1228R0FP3 CAD Models
RTT1228R0FP3 Part Data Attributes
|
RTT1228R0FP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT1228R0FP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 28 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT1228R0FP3
This table gives cross-reference parts and alternative options found for RTT1228R0FP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT1228R0FP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTED28R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RTT1228R0FP3 vs RK73H2EXTED28R0F |
CLF121028R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT1228R0FP3 vs CLF121028R1%100PPM/KNS |
RK73H2ELTD28R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT1228R0FP3 vs RK73H2ELTD28R0F |
RMC1/4K28R0FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 28ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RTT1228R0FP3 vs RMC1/4K28R0FTE |
CR1/428R0FV | Fixed Resistor, 0.25W, 28ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RTT1228R0FP3 vs CR1/428R0FV |
ERJ14NF28R0U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RTT1228R0FP3 vs ERJ14NF28R0U |
AC1210FR-1328RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT1228R0FP3 vs AC1210FR-1328RL |
RC1210FR-1328RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT1228R0FP3 vs RC1210FR-1328RL |
RCA121028R0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RTT1228R0FP3 vs RCA121028R0FKEB |
AC1210FR-0728RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT1228R0FP3 vs AC1210FR-0728RL |