There are no models available for this part yet.
Overview of RTT122612FP2 by Ralec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RTT122612FP2 by Ralec
Part Data Attributes for RTT122612FP2 by Ralec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALEC ELECTRONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
2.55 mm
|
Packing Method
|
TR, 10 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
26100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RTT122612FP2
This table gives cross-reference parts and alternative options found for RTT122612FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT122612FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTD2612F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT122612FP2 vs RK73H2ETTD2612F |
RK73H2ELTED2612F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT122612FP2 vs RK73H2ELTED2612F |
RC1210FR-0726K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT122612FP2 vs RC1210FR-0726K1L |
AC1210FR-0726K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT122612FP2 vs AC1210FR-0726K1L |
RTT122612FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RTT122612FP2 vs RTT122612FTP |
CRGCQ1210F26K1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTT122612FP2 vs CRGCQ1210F26K1 |
RTT122612FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RTT122612FP2 vs RTT122612FP3 |
BCTS001210-2612FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RTT122612FP2 vs BCTS001210-2612FTP |
RMNW35K2612FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RTT122612FP2 vs RMNW35K2612FB |
NRCW25F2612TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RTT122612FP2 vs NRCW25F2612TRF |