There are no models available for this part yet.
Overview of RTT122433FTP by Ralec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RTT122433FTP by Ralec
Part Data Attributes for RTT122433FTP by Ralec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALEC ELECTRONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
2.55 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
243000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RTT122433FTP
This table gives cross-reference parts and alternative options found for RTT122433FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT122433FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS14F2433U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RTT122433FTP vs ERJS14F2433U |
RMNW35K2433FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RTT122433FTP vs RMNW35K2433FTP |
CRCW1210243KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RTT122433FTP vs CRCW1210243KFKEA |
RK73H2ERTTDD2433F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT122433FTP vs RK73H2ERTTDD2433F |
AF1210FR-13243KL | Fixed Resistor, 0.5W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | YAGEO Corporation | RTT122433FTP vs AF1210FR-13243KL |
AC1210FR-10243KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT122433FTP vs AC1210FR-10243KL |
RTT122433FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 243000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RTT122433FTP vs RTT122433FP4 |
PWR14F2433TEU | Fixed Resistor, 0.5W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RTT122433FTP vs PWR14F2433TEU |
ERJP14F2433U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RTT122433FTP vs ERJP14F2433U |
TFP1210R2433FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 243000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RTT122433FTP vs TFP1210R2433FA-T5 |