Datasheets
RTT12223GTP by: Ralec

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210,

Part Details for RTT12223GTP by Ralec

Overview of RTT12223GTP by Ralec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RTT12223GTP

RTT12223GTP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTT12223GTP Part Data Attributes

RTT12223GTP Ralec
Buy Now Datasheet
Compare Parts:
RTT12223GTP Ralec Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RALEC ELECTRONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 2.55 mm
Packing Method TR, 7 Inch
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 22000 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 2%
Working Voltage 200 V

Alternate Parts for RTT12223GTP

This table gives cross-reference parts and alternative options found for RTT12223GTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT12223GTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR04223G Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RTT12223GTP vs CR04223G
RTT12223GP3 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, Ralec RTT12223GTP vs RTT12223GP3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT12223GTP by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT12223GTP by Ralec

Select Manufacturer
Which Manufacturer of RTT12223GTP would you like to use for your alert(s)?
  • Please alert me when RTT12223GTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT12223GTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT12223GTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT12223GTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT12223GTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT12223GTP by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: