Part Details for RTT12165JP4 by Ralec
Overview of RTT12165JP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT12165JP4
RTT12165JP4 CAD Models
RTT12165JP4 Part Data Attributes
|
RTT12165JP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT12165JP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT12165JP4
This table gives cross-reference parts and alternative options found for RTT12165JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT12165JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12101M65%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT12165JP4 vs CLF12101M65%100PPM/KNB4 |
CLF12101M65%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT12165JP4 vs CLF12101M65%100PPM/KNB8 |
PWR13JTEU1604 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTT12165JP4 vs PWR13JTEU1604 |
CLF12101M65%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT12165JP4 vs CLF12101M65%100PPM/KNB16 |
1210W2J0165T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RTT12165JP4 vs 1210W2J0165T5E |
AC1210JR-131M6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT12165JP4 vs AC1210JR-131M6L |
SWR13JTEU1604 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTT12165JP4 vs SWR13JTEU1604 |
RC1210JR-101M6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT12165JP4 vs RC1210JR-101M6L |
CLF12101M65%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT12165JP4 vs CLF12101M65%100PPM/KNS |
RTT12165JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RTT12165JP4 vs RTT12165JP2 |