Part Details for RTT121623DTP by Ralec
Overview of RTT121623DTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT121623DTP
RTT121623DTP CAD Models
RTT121623DTP Part Data Attributes
|
RTT121623DTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT121623DTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT121623DTP
This table gives cross-reference parts and alternative options found for RTT121623DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT121623DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTED1623D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT121623DTP vs RK73H2ELTED1623D |
RK73H2ETTE1623D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT121623DTP vs RK73H2ETTE1623D |
CLF1210162K0.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT121623DTP vs CLF1210162K0.5%100PPM/KNB8 |
RK73H2ELTE1623D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT121623DTP vs RK73H2ELTE1623D |
RTT121623DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RTT121623DTP vs RTT121623DP3 |
CR1210-2W-1623DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RTT121623DTP vs CR1210-2W-1623DPT |
AC1210DR-13162KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT121623DTP vs AC1210DR-13162KL |
RK73H2ELTDD1623D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT121623DTP vs RK73H2ELTDD1623D |
RMC35K1623DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RTT121623DTP vs RMC35K1623DTE |
CLF1210162K0.5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT121623DTP vs CLF1210162K0.5%100PPM/KNB4 |