Part Details for RTT121471FTP by Ralec
Overview of RTT121471FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT121471FTP
RTT121471FTP CAD Models
RTT121471FTP Part Data Attributes
|
RTT121471FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT121471FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT121471FTP
This table gives cross-reference parts and alternative options found for RTT121471FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT121471FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTDD1471F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT121471FTP vs RK73H2ERTTDD1471F |
RC1210FR-101K47L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RTT121471FTP vs RC1210FR-101K47L |
NRCW25F1471TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RTT121471FTP vs NRCW25F1471TRF |
PWR14F1471TEU | Fixed Resistor, 0.5W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RTT121471FTP vs PWR14F1471TEU |
MR10X1471FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTT121471FTP vs MR10X1471FBL |
CR-10FP5--1K47 | Fixed Resistor, CHIP | Viking Tech Corp | RTT121471FTP vs CR-10FP5--1K47 |
RK73H2ELTED1471F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT121471FTP vs RK73H2ELTED1471F |
RK73H2ETTE1471F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT121471FTP vs RK73H2ETTE1471F |
RK73H2ERTTE1471F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT121471FTP vs RK73H2ERTTE1471F |
RC1210FR-071K47L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT121471FTP vs RC1210FR-071K47L |