Part Details for RTT121403FP4 by Ralec
Overview of RTT121403FP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT121403FP4
RTT121403FP4 CAD Models
RTT121403FP4 Part Data Attributes
|
RTT121403FP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT121403FP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT121403FP4
This table gives cross-reference parts and alternative options found for RTT121403FP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT121403FP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR10X1403FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTT121403FP4 vs MR10X1403FBL |
RK73H2EGBK1403F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT121403FP4 vs RK73H2EGBK1403F |
AF1210FR-13140KL | Fixed Resistor, 0.5W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | YAGEO Corporation | RTT121403FP4 vs AF1210FR-13140KL |
CR-10FPB--140K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTT121403FP4 vs CR-10FPB--140K |
RC1210FR-13140KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT121403FP4 vs RC1210FR-13140KP |
AC1210FR-13140KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT121403FP4 vs AC1210FR-13140KL |
CR351403FB | Fixed Resistor, 0.25W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RTT121403FP4 vs CR351403FB |
RTT121403FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RTT121403FP4 vs RTT121403FTP |
RK73H2ERTTED1403F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 140000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT121403FP4 vs RK73H2ERTTED1403F |
RMF13FT1403 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 140000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RTT121403FP4 vs RMF13FT1403 |