RTT121332FTP
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Overview of RTT121332FTP by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT121332FTP by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT121332FTP by Ralec

RTT121332FTP
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
2.55 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
13300 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RTT121332FTP
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for RTT121332FTP

This table gives cross-reference parts and alternative options found for RTT121332FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT121332FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1210-2W-1332FT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT VENKEL LTD RTT121332FTP vs CR1210-2W-1332FT
NRCW25F1332TRF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp RTT121332FTP vs NRCW25F1332TRF
CR1210-2W-1332FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD RTT121332FTP vs CR1210-2W-1332FSNT-13
1210W2F1332T5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd RTT121332FTP vs 1210W2F1332T5E
RK73H2ETTD1332F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RTT121332FTP vs RK73H2ETTD1332F
RMNW35K1332FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RTT121332FTP vs RMNW35K1332FTP
239073531333L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation RTT121332FTP vs 239073531333L
RK73H2ELBK1332F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RTT121332FTP vs RK73H2ELBK1332F
SR1210FR-0713K3L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RTT121332FTP vs SR1210FR-0713K3L
RK73H2ELTED1332F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RTT121332FTP vs RK73H2ELTED1332F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT121332FTP by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT121332FTP by Ralec

  • Please alert me when RTT121332FTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT121332FTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT121332FTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT121332FTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT121332FTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT121332FTP by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: