Part Details for RTT1212R4FP3 by Ralec
Overview of RTT1212R4FP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT1212R4FP3
RTT1212R4FP3 CAD Models
RTT1212R4FP3 Part Data Attributes
|
RTT1212R4FP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT1212R4FP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 12.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT1212R4FP3
This table gives cross-reference parts and alternative options found for RTT1212R4FP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT1212R4FP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1210FR-1312R4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT1212R4FP3 vs SR1210FR-1312R4L |
CR35-12R4FV | Fixed Resistor, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RTT1212R4FP3 vs CR35-12R4FV |
RK73H2ET12R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT1212R4FP3 vs RK73H2ET12R4F |
RC1210FR-1312R4P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT1212R4FP3 vs RC1210FR-1312R4P |
NRCW25F12R4TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RTT1212R4FP3 vs NRCW25F12R4TRF |
CRCW121012R4FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RTT1212R4FP3 vs CRCW121012R4FKTA |
RK73H2EXTED12R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RTT1212R4FP3 vs RK73H2EXTED12R4F |
RC1210FR-1012R4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RTT1212R4FP3 vs RC1210FR-1012R4L |
RK73H2ERTTE12R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTT1212R4FP3 vs RK73H2ERTTE12R4F |
RM14F12R4CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RTT1212R4FP3 vs RM14F12R4CT |