Part Details for RTT121213DP4 by Ralec
Overview of RTT121213DP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT121213DP4
RTT121213DP4 CAD Models
RTT121213DP4 Part Data Attributes
|
RTT121213DP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT121213DP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT121213DP4
This table gives cross-reference parts and alternative options found for RTT121213DP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT121213DP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/4K1213DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RTT121213DP4 vs RMC1/4K1213DB |
CR1210-2W-1213DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RTT121213DP4 vs CR1210-2W-1213DT-13 |
RK73H2ETTDD1213D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT121213DP4 vs RK73H2ETTDD1213D |
CLF1210121K0.5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT121213DP4 vs CLF1210121K0.5%100PPM/KKB4 |
RK73H2ETBK1213D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT121213DP4 vs RK73H2ETBK1213D |
RK73H2ERTTDD1213D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT121213DP4 vs RK73H2ERTTDD1213D |
ESR25JZPD1213 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | RTT121213DP4 vs ESR25JZPD1213 |
RK73H2ETTE1213D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT121213DP4 vs RK73H2ETTE1213D |
RM14D1213CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RTT121213DP4 vs RM14D1213CT-X |
CLF1210121K0.5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT121213DP4 vs CLF1210121K0.5%100PPM/KKB8 |