Part Details for RTT121183DP2 by Ralec
Overview of RTT121183DP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT121183DP2
RTT121183DP2 CAD Models
RTT121183DP2 Part Data Attributes
|
RTT121183DP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT121183DP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT121183DP2
This table gives cross-reference parts and alternative options found for RTT121183DP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT121183DP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS13DT1183 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 118000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RTT121183DP2 vs RMS13DT1183 |
RMC35K1183DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RTT121183DP2 vs RMC35K1183DB |
RC1210DR-07118KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RTT121183DP2 vs RC1210DR-07118KL |
RK73H2ELBK1183D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT121183DP2 vs RK73H2ELBK1183D |
CR041183D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT121183DP2 vs CR041183D |
RK73H2ERTBK1183D | RES,SMT,THICK FILM,118K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RTT121183DP2 vs RK73H2ERTBK1183D |
CR1210-2W-1183DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RTT121183DP2 vs CR1210-2W-1183DSNT |
RK73H2ETTED1183D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT121183DP2 vs RK73H2ETTED1183D |
RMC1/4K1183DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RTT121183DP2 vs RMC1/4K1183DB |
RCA1210118KDKEA | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 118000OHM, 200V, 0.5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RTT121183DP2 vs RCA1210118KDKEA |