Part Details for RTT06394GBA by Ralec
Overview of RTT06394GBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT06394GBA
RTT06394GBA CAD Models
RTT06394GBA Part Data Attributes
|
RTT06394GBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT06394GBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RTT06394GBA
This table gives cross-reference parts and alternative options found for RTT06394GBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT06394GBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHPFR1206K3903GGPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RTT06394GBA vs CHPFR1206K3903GGPF |
BCTS001206-3903GTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Chilisin Electronics Corp | RTT06394GBA vs BCTS001206-3903GTP |
RTT06394GP4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | RTT06394GBA vs RTT06394GP4 |
RTT06394GP2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | RTT06394GBA vs RTT06394GP2 |