Part Details for RTT061503DBA by Ralec
Overview of RTT061503DBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT061503DBA
RTT061503DBA CAD Models
RTT061503DBA Part Data Attributes
|
RTT061503DBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT061503DBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT061503DBA
This table gives cross-reference parts and alternative options found for RTT061503DBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT061503DBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT061503DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ralec | RTT061503DBA vs RTT061503DTP |
CDF1206150K0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | RTT061503DBA vs CDF1206150K0.5%100PPM/KKP5 |
HCHP1206K1503DBT131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RTT061503DBA vs HCHP1206K1503DBT131 |
ADF1206150K0.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Microtech GmbH Electronic | RTT061503DBA vs ADF1206150K0.5%100PPM/KKP |
HCHP1206K1503DGT131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RTT061503DBA vs HCHP1206K1503DGT131 |
RTT061503DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ralec | RTT061503DBA vs RTT061503DP2 |
HCHP1206K1503DWT131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RTT061503DBA vs HCHP1206K1503DWT131 |
CDF1206150K0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | RTT061503DBA vs CDF1206150K0.5%100PPM/KKP10 |
CHP1206K1503DWT131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RTT061503DBA vs CHP1206K1503DWT131 |
CDF1206150K0.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | RTT061503DBA vs CDF1206150K0.5%100PPM/KNP10 |