Part Details for RTT061213DTP by Ralec
Overview of RTT061213DTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT061213DTP
RTT061213DTP CAD Models
RTT061213DTP Part Data Attributes
|
RTT061213DTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT061213DTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT061213DTP
This table gives cross-reference parts and alternative options found for RTT061213DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT061213DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF1206121K0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | RTT061213DTP vs CDF1206121K0.5%100PPM/KKP20 |
ADF1206121K0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Microtech GmbH Electronic | RTT061213DTP vs ADF1206121K0.5%100PPM/KKP10 |
ADF1206121K0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Microtech GmbH Electronic | RTT061213DTP vs ADF1206121K0.5%100PPM/KKP20 |
HCHP1206100PPM121K0.5%W0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RTT061213DTP vs HCHP1206100PPM121K0.5%W0131E4 |
RTT061213DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ralec | RTT061213DTP vs RTT061213DP2 |
RTT061213DBA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ralec | RTT061213DTP vs RTT061213DBA |
BCTS001206-1213DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Chilisin Electronics Corp | RTT061213DTP vs BCTS001206-1213DTP |
ADF1206121K0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Microtech GmbH Electronic | RTT061213DTP vs ADF1206121K0.5%100PPM/KKS |
CDF1206121K0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | RTT061213DTP vs CDF1206121K0.5%100PPM/KNS |
CDF1206121K0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | RTT061213DTP vs CDF1206121K0.5%100PPM/KNP5 |