Part Details for RTT059310FP3 by Ralec
Overview of RTT059310FP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT059310FP3
RTT059310FP3 CAD Models
RTT059310FP3 Part Data Attributes
|
RTT059310FP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT059310FP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT059310FP3
This table gives cross-reference parts and alternative options found for RTT059310FP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT059310FP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0805931RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RTT059310FP3 vs CRCW0805931RFKTABC |
CRCW0805931RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTT059310FP3 vs CRCW0805931RFKEAC |
MC0805-9310-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT059310FP3 vs MC0805-9310-FT |
TSR6GTF9310V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RTT059310FP3 vs TSR6GTF9310V |
RC0805F9310-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RTT059310FP3 vs RC0805F9310-07-T70 |
BCTS000805-9310FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RTT059310FP3 vs BCTS000805-9310FTP |
NMCT0805FG931R | RESISTOR, 0.125W, 1%, 100ppm, 931ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT059310FP3 vs NMCT0805FG931R |
RC0805FR-07931R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT059310FP3 vs RC0805FR-07931R |
WR08X9310FGLJ | Fixed Resistor, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT059310FP3 vs WR08X9310FGLJ |
RMC-109310FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RTT059310FP3 vs RMC-109310FR |