Part Details for RTT058R66FTP by Ralec
Overview of RTT058R66FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT058R66FTP
RTT058R66FTP CAD Models
RTT058R66FTP Part Data Attributes
|
RTT058R66FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT058R66FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT058R66FTP
This table gives cross-reference parts and alternative options found for RTT058R66FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT058R66FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT058R66FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RTT058R66FTP vs RTT058R66FP3 |
CR-05FLF--8R66 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RTT058R66FTP vs CR-05FLF--8R66 |
232273468668L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT058R66FTP vs 232273468668L |
CR-05FLA--8R66 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RTT058R66FTP vs CR-05FLA--8R66 |
RC0805F8R66-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RTT058R66FTP vs RC0805F8R66-07-T70 |
9C08052A8R66FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT058R66FTP vs 9C08052A8R66FLPFT |
AF0805FR-138R66L | Fixed Resistor, 0.125W, 8.66ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT058R66FTP vs AF0805FR-138R66L |
232273488668L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT058R66FTP vs 232273488668L |
232273478668L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT058R66FTP vs 232273478668L |
NMCR0805FJ8R66 | RES,SMT,THICK FILM,8.66 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RTT058R66FTP vs NMCR0805FJ8R66 |