Part Details for RTT058R66DP4 by Ralec
Overview of RTT058R66DP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT058R66DP4
RTT058R66DP4 CAD Models
RTT058R66DP4 Part Data Attributes
|
RTT058R66DP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT058R66DP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTT058R66DP4
This table gives cross-reference parts and alternative options found for RTT058R66DP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT058R66DP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805DR-108R66L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT058R66DP4 vs AC0805DR-108R66L |
CR0805-10W-8R66DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RTT058R66DP4 vs CR0805-10W-8R66DSNT-13 |
AF0805DR-138R66L | Fixed Resistor, 0.125W, 8.66ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT058R66DP4 vs AF0805DR-138R66L |
AF0805DR-078R66L | Fixed Resistor, 0.125W, 8.66ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT058R66DP4 vs AF0805DR-078R66L |
SR0805DR-138R66L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT058R66DP4 vs SR0805DR-138R66L |
RMCS0805DT8R66 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT058R66DP4 vs RMCS0805DT8R66 |
AC0805DR-138R66L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT058R66DP4 vs AC0805DR-138R66L |
CR108R66D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT058R66DP4 vs CR108R66D |
CR21-8R66-DY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | ASJ Holdings Limited | RTT058R66DP4 vs CR21-8R66-DY |
RTT058R66DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RTT058R66DP4 vs RTT058R66DP3 |