Part Details for RTT0582R0DP4 by Ralec
Overview of RTT0582R0DP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT0582R0DP4
RTT0582R0DP4 CAD Models
RTT0582R0DP4 Part Data Attributes
|
RTT0582R0DP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT0582R0DP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTT0582R0DP4
This table gives cross-reference parts and alternative options found for RTT0582R0DP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT0582R0DP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AF0805DR-1382RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.125W, 82ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RTT0582R0DP4 vs AF0805DR-1382RL |
CR0805-8W-82R0DT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RTT0582R0DP4 vs CR0805-8W-82R0DT |
CR0805-8W-82R0DPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RTT0582R0DP4 vs CR0805-8W-82R0DPT |
CR0805-10W-82R0DT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RTT0582R0DP4 vs CR0805-10W-82R0DT-13 |
RTT0582R0DBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | RTT0582R0DP4 vs RTT0582R0DBA |
RMS10DT820 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RTT0582R0DP4 vs RMS10DT820 |
RTT0582R0DP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | RTT0582R0DP4 vs RTT0582R0DP3 |
RM10DTN82R0 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RTT0582R0DP4 vs RM10DTN82R0 |
RC0805DR-1082RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RTT0582R0DP4 vs RC0805DR-1082RL |
RS05K820DCL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RTT0582R0DP4 vs RS05K820DCL |