There are no models available for this part yet.
Overview of RTT058202BBA by Ralec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RTT058202BBA by Ralec
Part Data Attributes for RTT058202BBA by Ralec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALEC ELECTRONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
82000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Bright Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for RTT058202BBA
This table gives cross-reference parts and alternative options found for RTT058202BBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT058202BBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805BR-1082KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT058202BBA vs RC0805BR-1082KL |
RTT058202BTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RTT058202BBA vs RTT058202BTP |
SF08H8202BGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTT058202BBA vs SF08H8202BGL |
CR0805TT100W82K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RTT058202BBA vs CR0805TT100W82K+-0.1% |
RC0805BR-0782KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT058202BBA vs RC0805BR-0782KL |
RTT058202BP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RTT058202BBA vs RTT058202BP2 |
CR108202B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT058202BBA vs CR108202B |
RM10BTN8202 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | RTT058202BBA vs RM10BTN8202 |
RC0805BR-1382KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT058202BBA vs RC0805BR-1382KL |
SF08H8202BBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTT058202BBA vs SF08H8202BBL |