RTT0580R6FBA
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of RTT0580R6FBA by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT0580R6FBA by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT0580R6FBA by Ralec

RTT0580R6FBA
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
80.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Bright Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RTT0580R6FBA
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for RTT0580R6FBA

This table gives cross-reference parts and alternative options found for RTT0580R6FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT0580R6FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0805FR-1380R6L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTT0580R6FBA vs RC0805FR-1380R6L
9C08052A80R6FKAFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, YAGEO Corporation RTT0580R6FBA vs 9C08052A80R6FKAFT
ADF080580R61%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Microtech GmbH Electronic RTT0580R6FBA vs ADF080580R61%100PPM/KKS
AC0805FR-0780R6L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTT0580R6FBA vs AC0805FR-0780R6L
CRS0805-8W-80R6FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RTT0580R6FBA vs CRS0805-8W-80R6FT
RTT0580R6FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ralec RTT0580R6FBA vs RTT0580R6FTP
TFA0805R80R6F-T5 Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 80.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) RTT0580R6FBA vs TFA0805R80R6F-T5
CTTKFR0805FTE80R6 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Central Technologies RTT0580R6FBA vs CTTKFR0805FTE80R6
WR08X80R6FBL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation RTT0580R6FBA vs WR08X80R6FBL
9C08052A80R6FKPF4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTT0580R6FBA vs 9C08052A80R6FKPF4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT0580R6FBA by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT0580R6FBA by Ralec

Select Manufacturer
Which Manufacturer of RTT0580R6FBA would you like to use for your alert(s)?
  • Please alert me when RTT0580R6FBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT0580R6FBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT0580R6FBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT0580R6FBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT0580R6FBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT0580R6FBA by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: