Part Details for RTT057680FP3 by Ralec
Overview of RTT057680FP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT057680FP3
RTT057680FP3 CAD Models
RTT057680FP3 Part Data Attributes
|
RTT057680FP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT057680FP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 768 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT057680FP3
This table gives cross-reference parts and alternative options found for RTT057680FP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT057680FP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A7680FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RTT057680FP3 vs 9C08052A7680FKPF4 |
RMC08057681% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RTT057680FP3 vs RMC08057681% |
9C08052A7680FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RTT057680FP3 vs 9C08052A7680FKPFT |
MC0805-7680-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT057680FP3 vs MC0805-7680-FBW |
FCF05FV-7680-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT057680FP3 vs FCF05FV-7680-W |
RK73H2ALTEB7680F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT057680FP3 vs RK73H2ALTEB7680F |
RC0805F7680-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RTT057680FP3 vs RC0805F7680-07-RG70 |
232273487681L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT057680FP3 vs 232273487681L |
MC0805P-7680-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT057680FP3 vs MC0805P-7680-FT101 |
RMNW20K7680FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RTT057680FP3 vs RMNW20K7680FB |