Part Details for RTT057503BP3 by Ralec
Overview of RTT057503BP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT057503BP3
RTT057503BP3 CAD Models
RTT057503BP3 Part Data Attributes
|
RTT057503BP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT057503BP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RTT057503BP3
This table gives cross-reference parts and alternative options found for RTT057503BP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT057503BP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05BLA--750K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RTT057503BP3 vs CR-05BLA--750K |
RC0805BR-13750KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT057503BP3 vs RC0805BR-13750KL |
CR-05BLD--750K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RTT057503BP3 vs CR-05BLD--750K |
CR0805T100W750K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RTT057503BP3 vs CR0805T100W750K+-0.1% |
RMS10R-750K-B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RTT057503BP3 vs RMS10R-750K-B |
RC0805BR-07750KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT057503BP3 vs RC0805BR-07750KL |
SF08H7503BTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTT057503BP3 vs SF08H7503BTL |
RGC0805BTD750K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RTT057503BP3 vs RGC0805BTD750K |
RM10B7503CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT057503BP3 vs RM10B7503CT-X |
RM10B7503CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT057503BP3 vs RM10B7503CTDK-X |