RTT05621JTP
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,

Overview of RTT05621JTP by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT05621JTP by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT05621JTP by Ralec

RTT05621JTP
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
620 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Bright Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. RTT05621JTP
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
    VS

Alternate Parts for RTT05621JTP

This table gives cross-reference parts and alternative options found for RTT05621JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT05621JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR0805JR-13620RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, YAGEO Corporation RTT05621JTP vs SR0805JR-13620RL
CR21-621-JK Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ASJ Holdings Limited RTT05621JTP vs CR21-621-JK
232273061621L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation RTT05621JTP vs 232273061621L
CDI0805620R5%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RTT05621JTP vs CDI0805620R5%100PPM/KKP20
RC0805JRF10620R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTT05621JTP vs RC0805JRF10620R
RS05K621JB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RTT05621JTP vs RS05K621JB
RC0805J621-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc RTT05621JTP vs RC0805J621-07-T70
AC0805JR-10620RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RTT05621JTP vs AC0805JR-10620RL
CDI0805620R5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RTT05621JTP vs CDI0805620R5%100PPM/KKP10
RMEF0805JT620R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RTT05621JTP vs RMEF0805JT620R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT05621JTP by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT05621JTP by Ralec

Select Manufacturer
Which Manufacturer of RTT05621JTP would you like to use for your alert(s)?
  • Please alert me when RTT05621JTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT05621JTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT05621JTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT05621JTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT05621JTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT05621JTP by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: