Part Details for RTT056204FP4 by Ralec
Overview of RTT056204FP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT056204FP4
RTT056204FP4 CAD Models
RTT056204FP4 Part Data Attributes
|
RTT056204FP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT056204FP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT056204FP4
This table gives cross-reference parts and alternative options found for RTT056204FP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT056204FP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805FR-076M2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT056204FP4 vs AR0805FR-076M2L |
232273476205L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT056204FP4 vs 232273476205L |
RTT056204FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RTT056204FP4 vs RTT056204FBA |
AC0805FR-136M2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT056204FP4 vs AC0805FR-136M2L |
RC0805FR-106M2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT056204FP4 vs RC0805FR-106M2 |
9C08052A6204FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT056204FP4 vs 9C08052A6204FKHFT |
WR08W6204FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT056204FP4 vs WR08W6204FGL |
CR0805-10W-6204FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RTT056204FP4 vs CR0805-10W-6204FPT |
RCA08056M20FKEZAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTT056204FP4 vs RCA08056M20FKEZAP |
RC0805FR-136M2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT056204FP4 vs RC0805FR-136M2L |