RTT056190FP4
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of RTT056190FP4 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT056190FP4 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT056190FP4 by Ralec

RTT056190FP4
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
619 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Bright Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RTT056190FP4
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for RTT056190FP4

This table gives cross-reference parts and alternative options found for RTT056190FP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT056190FP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2AGTEB6190F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RTT056190FP4 vs RK73H2AGTEB6190F
RM10F6190CT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Cal-Chip Electronics RTT056190FP4 vs RM10F6190CT
NRCA10F6190TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, NIC Components Corp RTT056190FP4 vs NRCA10F6190TRQYF
CR0805-8W-6190FSNT RES,SMT,THICK FILM,619 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE VENKEL LTD RTT056190FP4 vs CR0805-8W-6190FSNT
RK73H2ARTTEB6190F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RTT056190FP4 vs RK73H2ARTTEB6190F
BCTS000805-6190FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Chilisin Electronics Corp RTT056190FP4 vs BCTS000805-6190FTP
CR-05FLD--619R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RTT056190FP4 vs CR-05FLD--619R
RMCS1/106191%A Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RTT056190FP4 vs RMCS1/106191%A
CR21-6190-FK Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ASJ Holdings Limited RTT056190FP4 vs CR21-6190-FK
NRCA10F6190TR10QYF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, NIC Components Corp RTT056190FP4 vs NRCA10F6190TR10QYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT056190FP4 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT056190FP4 by Ralec

  • Please alert me when RTT056190FP4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT056190FP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT056190FP4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT056190FP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT056190FP4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT056190FP4 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: